
This 14AWG hook-up wire features a 600V voltage rating and 33A current rating, with a maximum operating temperature of 105°C and minimum operating temperature of -40°C. The wire is constructed with copper conductors and MPPE insulation, jacketed with MPPE for added durability. It is available on a 1000ft spool and is compliant with RoHS regulations.
Sign in to ask questions about the Alpha Wire 6717SBK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6717SBK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 33A |
| Insulation Diameter | 0.086inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.011inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 2.18mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6717S |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 16lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6717SBK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.