
14 AWG hook-up wire featuring a 41-strand copper conductor with a 30 AWG stranding configuration. Rated for 600V, this violet wire boasts a 33A current rating and operates within a temperature range of -40°C to 105°C. The insulation, composed of polyphenylene, has a diameter of 0.096 inches and a thickness of 0.011 inches, with an overall outside diameter of 2.44mm. This UL-approved wire is supplied on a 100-foot spool.
Alpha Wire 6717VI005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper |
| Current Rating | 33A |
| Insulation Diameter | 0.096inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.011inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 41 |
| Outside Diameter | 2.44mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | EcoWire® 6717 |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 6717VI005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.