
12AWG hook-up wire featuring a single stranded copper conductor with 65 strands of 30 AWG. This black wire boasts a 600V voltage rating and a 36A current rating, suitable for operation between -40°C and 105°C. Insulated with MPPE, it has an insulation diameter of 0.117 inches and a jacket material also of MPPE, resulting in an overall outside diameter of 2.97mm. The 1000-foot spool is RoHS compliant.
Sign in to ask questions about the Alpha Wire 6718BK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6718BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 36A |
| Insulation Diameter | 0.117inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.012inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Outside Diameter | 2.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ |
| Stranding | 65 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 25lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6718BK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
