
12 AWG stranded hook-up wire featuring a 65-strand copper conductor. Insulated with MPPE, it offers a 0.012-inch insulation thickness and 0.117-inch insulation diameter. Rated for 600V, this RoHS compliant wire operates from -40°C to 105°C and carries a 45A current rating. Supplied on a 100-foot spool, its green and yellow jacket is also MPPE.
Alpha Wire 6718GY005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Current Rating | 45A |
| Insulation Diameter | 0.117inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.012inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 65 |
| Outside Diameter | 2.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6718 |
| Stranding | 65 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6718GY005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.