
12AWG hook-up wire featuring a solid copper conductor with 65 x 30 stranding. Insulated and jacketed with MPPE, this white wire offers a 600V voltage rating and a 36A current rating. Operating temperature range is -40°C to 105°C, with an insulation diameter of 0.117 inches and an overall diameter of 2.97mm. Supplied on a 1000-foot spool, it is RoHS compliant.
Sign in to ask questions about the Alpha Wire 6718WH001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6718WH001 technical specifications.
| Approvals | UL |
| Color | White |
| Conductor Material | Copper |
| Current Rating | 36A |
| Insulation Diameter | 0.117inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.012inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Outside Diameter | 2.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ |
| Stranding | 65 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 25lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6718WH001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.