12 AWG stranded hook-up wire featuring a yellow MPPE insulation and jacket. This UL-approved wire boasts a 600V voltage rating, a 36A current rating, and operates within a temperature range of -40°C to 105°C. Constructed with a 65 x 30 stranding of copper, it has an outside diameter of 2.97mm and an insulation thickness of 0.012 inches. Supplied on a 1000-foot spool, this RoHS compliant wire is suitable for various electrical applications.
Alpha Wire 6718YL001 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Conductor Material | Copper |
| Current Rating | 36A |
| Insulation Diameter | 0.117inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.012inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 2.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6718 |
| Stranding | 65 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 25lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.