
12AWG stranded hook-up wire featuring a yellow MPPE insulation and jacket. Conductor material is copper with a 65 x 30 stranding configuration. Rated for 600V, this wire has a current rating of 45A and an operating temperature range of -40°C to 105°C. The insulation thickness is 0.012 inches, with an insulation diameter of 0.117 inches and an outside diameter of 2.97mm. Supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 6718YL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6718YL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Current Rating | 45A |
| Insulation Diameter | 0.117inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.012inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 65 |
| Outside Diameter | 2.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | EcoWire® 6718 |
| Stranding | 65 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6718YL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
