
10 AWG stranded hook-up wire featuring a black MPPE insulation and jacket. This UL-approved cable operates at 600V, with a current rating of 58A and a maximum operating temperature of 105°C. Constructed with a copper conductor and 105 strands, it offers a 0.144-inch insulation diameter and a 3.66mm outside diameter. The wire is supplied on a 100-foot spool and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 6719BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6719BK005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 58A |
| Insulation Diameter | 0.144inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.012inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 105 |
| Outside Diameter | 3.66mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6719 |
| Stranding | 105 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 4lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6719BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.