
10AWG hook-up wire featuring a stranded copper conductor with 105 strands of 30 AWG. Rated for 600V, this blue wire boasts a maximum operating temperature of 105°C and a current rating of 58A. Its MPPE insulation provides a 0.012-inch thickness, resulting in an outside diameter of 3.66mm. The 100-foot spool is RoHS compliant and suitable for applications requiring UL approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6719BL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 58A |
| Insulation Diameter | 0.144inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.012inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 105 |
| Outside Diameter | 3.66mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ |
| Stranding | 105 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 4lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6719BL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
