
Hook-up Wire 10AWG 105/30 MPPE 1000ft SPOOL BROWN
Sign in to ask questions about the Alpha Wire 6719BR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6719BR001 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Current Rating | 47A |
| Insulation Diameter | 0.144inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.012inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 3.66mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6719 |
| Stranding | 105 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 38lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6719BR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.