
10 AWG hook-up wire featuring a 105-strand copper conductor with a 30 AWG stranding configuration. Rated for 600V AC/DC, this wire operates from -40°C to 105°C and boasts a 58A current rating. The brown MPPE insulation has a 0.012-inch thickness, resulting in an outside diameter of 3.66mm (0.144 inches). Supplied on a 100-foot spool, this RoHS compliant product is UL approved.
Alpha Wire 6719BR005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Current Rating | 58A |
| Insulation Diameter | 0.144inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.012inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 105 |
| Outside Diameter | 3.66mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ |
| Stranding | 105 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 4lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6719BR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.