
10 AWG hook-up wire featuring a 600V rating and 47A current capacity. Constructed with a stranded copper conductor (105 strands of 30 AWG) and insulated with polyphenylene for a 0.144-inch insulation diameter and 0.012-inch insulation thickness. Operating temperature range spans from -40°C to 105°C. The green and yellow jacket is made of MPPE, with an overall outside diameter of 3.66mm. This RoHS compliant wire is supplied on a 1000-foot spool.
Sign in to ask questions about the Alpha Wire 6719GY001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6719GY001 technical specifications.
| Package/Case | 600 |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Current Rating | 47A |
| Insulation Diameter | 0.144inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.012inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 105 |
| Outside Diameter | 3.66mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6719 |
| Stranding | 105 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 38lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6719GY001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.