Hook-up wire featuring a 28AWG stranded copper conductor, insulated with polyphenylene for a 0.031-inch insulation diameter and 0.008-inch insulation thickness. This single-conductor wire offers a 0.79mm outside diameter and a 1000-foot length. Rated for 300V, it operates reliably between -40°C and 110°C. The blue wire is RoHS compliant.
Sign in to ask questions about the Alpha Wire 6820BL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6820BL001 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.031inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 1000foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 0.79mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ Plus 6820 |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6820BL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.