
26AWG stranded hook-up wire featuring a 7x34 stranding configuration. This orange wire boasts a 300V voltage rating and a 1000-foot length. Constructed with a copper conductor and polyphenylene insulation and jacket, it offers an insulation diameter of 0.035 inches and an outside diameter of 0.89mm. Operating temperature range is -40°C to 110°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6821OR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.035inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 1000foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 0.89mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6821 |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.22lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6821OR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
