
26AWG stranded hook-up wire, featuring a red polyphenylene insulation and jacket. Conductor is copper with 7 strands of 34 AWG. Offers a 300V voltage rating and operates from -40°C to 110°C. Insulation diameter is 0.035 inches with a thickness of 0.008 inches, resulting in an outside diameter of 0.89mm. Supplied on a 100-foot spool, this RoHS compliant wire is suitable for external mounting.
Sign in to ask questions about the Alpha Wire 6821RD005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6821RD005 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.035inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 0.89mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6821 |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6821RD005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
