26 AWG stranded hook-up wire featuring a white polyphenylene insulation and jacket. Conductor is copper with 7 strands of 34 AWG. Offers a 300V voltage rating and operates between -40°C and 110°C. Insulation diameter is 0.035 inches with a 0.008 inch insulation thickness, resulting in an 0.89mm outside diameter. Supplied on a 100-foot spool.
Alpha Wire 6821WH005 technical specifications.
| Package/Case | 300 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.035inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 0.89mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | EcoWire® Plus 6821 |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6821WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.