
22AWG stranded hook-up wire featuring a copper conductor and orange polyphenylene insulation. This bulk wire offers a 300V voltage rating, operating temperature range of -40°C to 110°C, and a 100-foot length on a spool. The insulation diameter is 0.046 inches with a thickness of 0.008 inches, and the overall outside diameter is 1.17mm. It is RoHS compliant.
Alpha Wire 6823OR005 technical specifications.
| Package/Case | 300 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.046inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 1.17mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6823 |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6823OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.