
18 AWG stranded hook-up wire, featuring a black polyphenylene insulation and jacket. This bulk cable offers a 300V voltage rating and operates within a temperature range of -40°C to 110°C. The conductor is composed of copper with 19 strands, each 30 AWG. Supplied on a 100-foot spool, this RoHS compliant wire has an insulation diameter of 0.062 inches and an overall outside diameter of 1.57mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6825BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6825BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 1.57mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6825 |
| Stranding | 19 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6825BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.