18AWG stranded hook-up wire featuring a white polyphenylene insulation and jacket. Conductor is copper with 19 x 30 stranding. Offers a 300V voltage rating and operates within a temperature range of -40°C to 110°C. Insulation diameter is 0.062 inches with a thickness of 0.008 inches, resulting in an outside diameter of 1.57mm. This RoHS compliant wire is supplied on a 1000-foot spool.
Sign in to ask questions about the Alpha Wire 6825WH001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6825WH001 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 1000foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.57mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6825 |
| Stranding | 19 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 5.62lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 6825WH001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.