17 AWG stranded hook-up wire featuring a brown polyphenylene insulation and jacket. Conductor material is copper with 19 strands of 30 AWG. Offers a 300V voltage rating and operates within a temperature range of -40°C to 110°C. Insulation diameter is 0.066 inches with a 0.008 inch insulation thickness, resulting in an outside diameter of 1.68mm. This RoHS compliant wire is supplied in a 100-foot length.
Alpha Wire 6826BR005 technical specifications.
| Package/Case | 300 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.066inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 1.68mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6826 |
| Stranding | 19 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.