
17AWG stranded hook-up wire featuring a 300V rating and a 100-foot length. Conductor is copper with 19 strands of 30 AWG. Polyphenylene insulation provides a 0.066-inch diameter and 0.008-inch thickness. Operating temperature range is -40°C to 110°C. Green/Yellow color, RoHS compliant.
Sign in to ask questions about the Alpha Wire 6826GY005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6826GY005 technical specifications.
| Package/Case | 300 |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.066inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 1.68mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6826 |
| Stranding | 19 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6826GY005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
