
17AWG stranded hook-up wire featuring a 19-strand copper conductor and orange polyphenylene insulation. Rated for 300V, this wire operates within a temperature range of -40°C to 110°C. The insulation has a diameter of 0.066 inches and a thickness of 0.008 inches, with an overall outside diameter of 1.68mm. This RoHS compliant bulk wire is supplied in a 100-foot length.
Sign in to ask questions about the Alpha Wire 6826OR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6826OR005 technical specifications.
| Package/Case | 300 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.066inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 1.68mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6826 |
| Stranding | 19 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6826OR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.