
Red 17AWG stranded hook-up wire featuring a 19 x 30 stranding configuration for flexibility. Conducted by copper, this wire is insulated with polyphenylene to a diameter of 0.066 inches and a thickness of 0.008 inches, with a matching polyphenylene jacket. Rated for 300V, it operates within a temperature range of -40°C to 110°C. Supplied on a 100-foot spool, this RoHS compliant bulk wire is suitable for external mounting applications.
Alpha Wire 6826RD005 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.066inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 1.68mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6826 |
| Stranding | 19 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6826RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.