
17AWG stranded hook-up wire featuring a 19-strand copper conductor, insulated with 0.008-inch thick Polyphenylene for a 0.066-inch insulation diameter. This white wire has a 300V voltage rating and operates within a temperature range of -40°C to 110°C. The Polyphenylene jacket contributes to an overall outside diameter of 1.68mm. Supplied in a 100-foot length, this RoHS compliant bulk wire is suitable for external mounting applications.
Sign in to ask questions about the Alpha Wire 6826WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6826WH005 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.066inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.008inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 1.68mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6826 |
| Stranding | 19 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6826WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.