
16AWG hook-up wire featuring a stranded copper conductor with 19 strands of 29 AWG. Insulated with polyphenylene, it has an insulation diameter of 0.077 inches and a thickness of 0.01 inches. The wire operates within a temperature range of -40°C to 110°C and is rated for 300V AC/DC. This RoHS compliant bulk wire is supplied on a 1000-foot spool in a green and yellow color combination.
Sign in to ask questions about the Alpha Wire 6827GY001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6827GY001 technical specifications.
| Color | Green, Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.077inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyphenylene |
| Length | 1000foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6827 |
| Stranding | 19 x 29 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 8.4lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6827GY001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
