
16AWG stranded hook-up wire featuring a 300V rating and a 110°C maximum operating temperature. Constructed with a copper conductor and insulated with polyphenylene, this wire offers a 0.01-inch insulation thickness and a 0.077-inch insulation diameter. The green and yellow color combination, along with its 100-foot spool packaging, makes it suitable for external mounting applications. RoHS compliant and designed for a temperature range of -40°C to 110°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6827GY005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.077inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 1.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6827 |
| Stranding | 19 x 29 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6827GY005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
