The 16AWG 300V 19x29 stranded hook-up wire is a solid and stranded wire with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It features a copper conductor material and a polyphenylene insulation material with a thickness of 0.01inch. The wire is available in a spool packaging with a weight of 8.4lb and is not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire 6827WH001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6827WH001 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.077inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyphenylene |
| Length | 1000foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | EcoWire® Plus 6827 |
| Stranding | 19 x 29 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 8.4lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6827WH001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
