
The EcoWire Plus 6828 is a 15AWG hook-up wire with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a voltage rating of 300V and is made from copper with a polyphenylene insulation and jacket. The wire is available in a 1000foot length and is RoHS compliant. It is not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire 6828GR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6828GR001 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.083inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyphenylene |
| Length | 1000foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 2.11mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6828 |
| Stranding | 19 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 13.85lb |
| Wire/Cable Gauge | 15AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6828GR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.