The EcoWire Plus 6828 wire features a green and yellow color, with a copper conductor material and polyphenylene insulation. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The wire is available in a 1000-foot length and is rated for 300V. It is RoHS compliant and has a 15AWG gauge. The wire is suitable for use in a variety of applications, including electronics and electrical systems.
Alpha Wire 6828GY001 technical specifications.
| Color | Green, Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.083inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyphenylene |
| Length | 1000foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 2.11mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6828 |
| Stranding | 19 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 13.85lb |
| Wire/Cable Gauge | 15AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6828GY001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.