Hook-up Wire 14AWG 304.8m 2.41mm Bare Copper Brown 300VAC Spool
Alpha Wire 6829 BR001 technical specifications.
| Type | Hook-up Wire |
| Size | 14AWG |
| Maximum Outer Diameter | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Jacket Color | Brown |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 6829 BR001 to view detailed technical specifications.
No datasheet is available for this part.