
12 AWG stranded hook-up wire featuring a black polyphenylene insulation and jacket. This single conductor wire offers a 300V voltage rating and operates within a temperature range of -40°C to 110°C. The conductor is constructed from copper with a 19 x 25 stranding configuration. The insulation diameter is 0.12 inches with a 0.015-inch insulation thickness, resulting in an outside diameter of 3.05mm. This RoHS compliant bulk wire is supplied in a 1000-foot length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6830BK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.12inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.015inch |
| Jacket Material | Polyphenylene |
| Length | 1000foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 3.05mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ Plus 6830 |
| Stranding | 19 x 25 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 20.2lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6830BK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
