The EcoWire Plus 6830 is a 12AWG hook-up wire with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is made from copper conductors and has a polyphenylene insulation material with a thickness of 0.015inch. The wire has a blue color and is available in a spool packaging format. It is RoHS compliant and not Reach SVHC compliant. The wire has a diameter of 3.05mm and a length of 1000foot.
Alpha Wire 6830BL001 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.12inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.015inch |
| Jacket Material | Polyphenylene |
| Length | 1000foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 3.05mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6830 |
| Stranding | 19 x 25 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 20.2lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6830BL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.