
12 AWG stranded hook-up wire featuring a blue polyphenylene insulation and jacket. Conductor is copper with 19 strands of 25 AWG. Offers a 300V voltage rating and operates from -40°C to 110°C. Insulation diameter is 0.12 inches with a 0.015 inch thickness. Supplied in 100-foot bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.12inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.015inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 3.05mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6830 |
| Stranding | 19 x 25 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.02lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |