
The Alpha Wire 6830GY001 is a 12AWG hook-up wire with a voltage rating of 300V. It has a green and yellow color, and is made of copper with a polyphenylene insulation material. The wire has a diameter of 3.05mm and is available in a 1000ft length. It is rated for operation between -40°C and 110°C, and is compliant with RoHS regulations.
Alpha Wire 6830GY001 technical specifications.
| Color | Green, Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.12inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.015inch |
| Jacket Material | Polyphenylene |
| Length | 1000foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 3.05mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6830 |
| Stranding | 19 x 25 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 20.2lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6830GY001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
