
12AWG stranded hook-up wire featuring a 300V rating and a 100-foot spool length. Conductors are pure copper, with 19 strands of 25 AWG each. The wire is insulated with polyphenylene, offering a 0.12-inch insulation diameter and 0.015-inch insulation thickness. Operating temperature range spans from -40°C to 110°C, with a 3.05mm outside diameter. This RoHS compliant wire is colored green and yellow.
Alpha Wire 6830GY005 technical specifications.
| Package/Case | 300 |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.12inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.015inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 3.05mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6830 |
| Stranding | 19 x 25 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.02lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6830GY005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
