The Eco Wire Plus 6830 from Alpha Wire is a 300V hook-up wire with a 12AWG gauge and a 19 x 25 stranding. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The wire is made of copper with a polyphenylene insulation and jacket, and is available in a 1000foot length. It is RoHS compliant but not SVHC compliant.
Alpha Wire 6830RD001 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.12inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.015inch |
| Jacket Material | Polyphenylene |
| Length | 1000foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 3.05mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ Plus 6830 |
| Stranding | 19 x 25 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 20.2lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6830RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.