Hook-up Wire 10AWG 304.8m 3.73mm Bare Copper Brown 300V Spool
Alpha Wire 6831 BR001 technical specifications.
| Type | Hook-up Wire |
| Size | 10AWG |
| Maximum Outer Diameter | 3.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Jacket Color | Brown |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 6831 BR001 to view detailed technical specifications.
No datasheet is available for this part.