
10AWG stranded hook-up wire featuring a brown polyphenylene insulation and jacket. Conductor is copper with 19 strands of 23 AWG. Offers a 300V voltage rating, operating temperature range of -40°C to 110°C, and an outside diameter of 3.73mm. Supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 6831BR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6831BR005 technical specifications.
| Package/Case | 300 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.147inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.017inch |
| Jacket Material | Polyphenylene |
| Length | 100foot |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 3.73mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® Plus 6831 |
| Stranding | 19 x 23 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.45lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6831BR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
