ALPHA WIRE 7012 WH001 Wire, Hook Up, White, 22 AWG, 0.385 mm, 19 x 0.16mm, 1000 ft, 304.8 m
Alpha Wire 7012WH001 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.054inch |
| Insulation Material | XLPE |
| Insulation Thickness | 0.011inch |
| Jacket Material | XLPE |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Outside Diameter | 1.37mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E Type B |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7012WH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.