
Hook-up Wire 22AWG 19/34 XLPE 1000ft SPOOL BLACK
Alpha Wire 7024BK001 technical specifications.
| Approvals | UL |
| Package/Case | 015 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.064inch |
| Insulation Material | XLPE |
| Insulation Thickness | 0.016inch |
| Jacket Material | XLPE |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.63mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type C, 7024 |
| Stranding | 19 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 600V |
| Weight | 4.2lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7024BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.