
22AWG hook-up wire featuring a stranded copper conductor with 19 strands of 34 AWG. Insulated with white XLPE, it offers a 0.064-inch insulation diameter and 0.016-inch insulation thickness. Rated for 300V AC and 600V DC, this wire operates from -55°C to 125°C. It is RoHS compliant and supplied on a 1000-foot spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 7024WH001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 015 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.064inch |
| Insulation Material | XLPE |
| Insulation Thickness | 0.016inch |
| Jacket Material | XLPE |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.63mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type C, 7024 |
| Stranding | 19 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 600V |
| Weight | 4.2lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7024WH001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.