WIRE, RED, 20AWG, 19/32AWG, 304.8M
Sign in to ask questions about the Alpha Wire 7025-RD001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 7025-RD001 technical specifications.
| Package/Case | 015 |
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | XLPE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Outside Diameter | 1.75mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 1.75mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7025-RD001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.