14 AWG hook-up wire featuring a tinned copper conductor with 19 strands of 23 AWG. This solid core wire boasts a 300V voltage rating and a 2.72mm overall diameter, with a 2.62mm insulation diameter. The green PVC insulation provides a temperature range of -55°C to 105°C. Supplied on a 100-foot spool, this RoHS compliant wire is ideal for electrical connections.
Sign in to ask questions about the Alpha Wire 7035 GR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 7035 GR005 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.103inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Outside Diameter | 2.62mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type C |
| Stranding | 19 x 23 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.4lb |
| Wire/Cable Diameter | 2.72mm |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7035 GR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.