This 14AWG hook-up wire features a 19x23 stranding and a voltage rating of 300V. It is constructed with a copper conductor and PVC insulation, jacketed with PVC. The wire is available on a spool and is compliant with RoHS regulations. Operating temperature range is -55°C to 105°C.
Alpha Wire 7035SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.103inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 2.62mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type C, 7035 |
| Stranding | 19 x 23 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 16.1lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7035SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.