Hook-up Wire 14AWG 30.48m 3.53mm Tinned Copper Black 600V Spool
Alpha Wire 7046-2 100 technical specifications.
| Type | Hook-up Wire |
| Size | 14AWG |
| Maximum Outer Diameter | 3.53mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 7046-2 100 to view detailed technical specifications.
No datasheet is available for this part.