Hook-up Wire 12AWG 30.48m 3.88mm Tinned Copper Black 3000V Spool
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 7047 BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Hook-up Wire |
| Size | 12AWG |
| Maximum Outer Diameter | 3.88mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 3000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 7047 BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.