Hook-up Wire 12AWG 30.48m 3.88mm Tinned Copper Red 3000V Spool
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 12AWG |
| Maximum Outer Diameter | 3.88mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Jacket Color | Red |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 3000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |