
Hook-up wire featuring 26AWG stranded copper conductor (7x34 stranding) with a 1.02mm outside diameter. Insulated and jacketed with PVC, this brown wire offers a 150V AC / 300V DC voltage rating and a 4A current rating. Operating temperature range is -55°C to 80°C. Supplied on a 1000-foot spool, it is RoHS compliant and unshielded.
Sign in to ask questions about the Alpha Wire 7053-BR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 7053-BR001 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Current Rating | 4A |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Outside Diameter | 1.02mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7053 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 300V |
| Weight | 2lb |
| Wire/Cable Diameter | 1.02mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7053-BR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.