
26AWG hook-up wire featuring a single stranded copper conductor (7x34) with a 150V AC / 300V DC voltage rating. Insulated with IRRPVC for a 105°C maximum operating temperature, this black wire offers a 4A current rating. The PVC insulation has a 0.01-inch thickness and 0.039-inch diameter, resulting in an overall 1.02mm outside diameter. Supplied on a 1000-foot spool, this RoHS compliant wire meets UL approvals.
Alpha Wire 7053BK001 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 4A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.039inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Outside Diameter | 1.02mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 300V |
| Weight | 2lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7053BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
