26 AWG hook-up wire featuring a 7/34 stranded copper conductor, insulated with 0.010-inch thick irradiated PVC for a 0.039-inch insulation diameter. This unshielded cable operates within a temperature range of -55°C to 105°C, with a 150V voltage rating and 300V DC rated voltage. The black, PVC jacketed wire is RoHS compliant and supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 7053BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 7053BK005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.039inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.02mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7053 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7053BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
